EMC61DTBI

Heilind Number:SULEMC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DTBI

Detailed Description

PBT & Phosphor Bronze Female Threaded PCB Connector, SKU EMC61DTBI, offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 122 gold-plated contacts on a 2.54mm pitch, this right-angle connector ensures secure mating in electronic assemblies. The contact material, phosphor bronze, guarantees durability, while the loop bellow contact type allows for efficient signal transmission. With a threaded mount and thru-hole termination method, it provides easy installation on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm makes it space-efficient on the board. Perfect for high-reliability systems, it is categorized under Board To Board PCB Connectors and Card Edge Connectors. Upgrade your connectivity solutions with the EMC61DTBI.