EMC65DCKS

Heilind Number:SULEMC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DCKS

Detailed Description

Introducing the EMC65DCKS, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold plating, this connector ensures reliable signal transmission in demanding environments. Featuring a 2-row design with 130 positions and a 2.54mm pitch, it offers ample connectivity options. The side hole mount and thru-hole termination method guarantee easy and secure installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for various applications. The loop bellow contact type enhances signal integrity, while the straight orientation and .19-inch tail length provide flexibility in assembly. With a compact size of .61 x 9.4mm, the EMC65DCKS is ideal for space-constrained PCB layouts. Trust in this connector for efficient and durable board-to-board connections.