EMC65DTEN

Heilind Number:SULEMC65DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTEN

Detailed Description

PBT & Phosphor Bronze 2.54mm Pitch 130-Position Female Board-To-Board PCB Connector, with a contact rating of 3A at 700VAC. Featuring a durable full bellow contact type, this straight orientation connector ensures reliable signal transmission. Its termination method using eyelets with gold plating guarantees excellent conductivity. With a tail length of 6.99mm, it offers secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations. Compliant with high-quality standards, it is perfect for demanding environments that require long-term performance and stability. Innovatively designed for efficiency, this EMC65DTEN connector is a crucial component in advanced electronic systems.