EMC65DTKN

Heilind Number:SULEMC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC65DTKN

Detailed Description

Introducing the EMC65DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring a female gender and two rows of contacts, it provides versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal conductivity. Its straight orientation and loop bellow contact type facilitate easy and secure connections. With 130 positions and a 2.54mm pitch, it allows for precise and efficient board-to-board mating. The termination method is through-hole, with gold plating for enhanced durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, ensures easy integration into PCB layouts. Whether used in telecommunications, aerospace, or other hi-rel environments, the EMC65DTKN connector delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.