EMC65DTKT

Heilind Number:SULEMC65DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC65DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC65DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEMC65DTKT

Detailed Description

Introducing the EMC65DTKT, a high-performance female connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contact material with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity for up to 130 positions across two rows. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial settings. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Whether in board-to-board or card edge connections, the EMC65DTKT delivers exceptional performance, making it a reliable choice for your connectivity needs.