EMC70DCKI

Heilind Number:SULEMC70DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DCKI

Detailed Description

The EMC70DCKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector is perfect for densely populated circuit boards. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. Its straight orientation and threaded mount type facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for various industrial applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. This connector, with 140 gold-plated contact positions and a tail length of 4.83mm, offers secure and stable connections. Whether used in telecommunications, aerospace, or automotive industries, the EMC70DCKI is a reliable solution for your connectivity needs.