EMC70DRMI-S288

Heilind Number:SULEMC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC70DRMI-S288

Detailed Description

Introducing the EMC70DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. Featuring a robust construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent performance requirements. The connector, with 140 positions across two rows, offers ample connectivity options. Its threaded mount and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees operational integrity even in extreme conditions. The EMC70DRMIS288 is a vital component for mission-critical systems where durability and performance are paramount.