EMC70DTAS

Heilind Number:SULEMC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DTAS

Detailed Description

Introducing the EMC70DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side hole mount type, and through-hole termination method, ensuring secure and reliable connections. Crafted with precision, it boasts contact materials of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 140 positions and a pitch of 2.54mm, it offers ample connectivity in compact setups. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The EMC70DTAS is a standout choice in the realm of connectors, ensuring high reliability and performance in every use case.