EMC70DTKD

Heilind Number:SULEMC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC70DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC70DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEMC70DTKD

Detailed Description

Introducing the EMC70DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female terminals, this connector ensures reliable connectivity in tight spaces. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. Constructed with PBT and Phosphor Bronze, it offers durability and excellent electrical conductivity. Gold plating on the contacts guarantees optimal signal transmission while withstanding up to 700 VAC. The loop bellow contact type provides secure mating, ideal for high-vibration environments. With 140 positions and a 2.54mm pitch, it allows for versatile board connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The EMC70DTKD is a top choice for engineers seeking a reliable and robust connector solution.