| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM02DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM02DSEN |
EMM02DSEN
| Heilind Number: | SULEMM02DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM02DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, perfect for high-performance board-to-board PCB or card edge connections. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in demanding environments. The full bellow contact type and straight orientation make for easy and secure mating. Boasting two rows and four positions with a 3.96mm pitch, it offers versatility in connectivity. Rated for 5A and 950VAC, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C, it's suitable for use in various industries. Measuring at 10.95mm in height and 8.26mm in width, it's compact yet highly functional. Trust in the EMM02DSEN for your critical electronic applications.

