EMM03DREN

Heilind Number:SULEMM03DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM03DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM03DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM03DREN

Detailed Description

Introducing the EMM03DREN, a high-performance female PCB connector designed for seamless board-to-board and card edge connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission in demanding environments. Featuring two rows and six positions with a 3.96mm pitch, it offers efficient connectivity. The termination method of eyelet and gold plating guarantee secure contact points. Operating at a maximum voltage of 950 VAC and 5A amperage, it meets stringent electrical requirements. Its straight orientation, compact dimensions of 10.95mm height and 8.26mm width, make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C, it is suitable for both standard and harsh conditions. The EMM03DREN is the perfect choice for high-reliability connections in aerospace, military, and industrial systems.