EMM06DRFH

Heilind Number:SULEMM06DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRFH

Detailed Description

Introducing the EMM06DRFH, a high-performance board-to-board PCB connector engineered for reliability and durability in demanding environments. With its dual-row design and 12 positions, this connector offers ample connectivity for your electronic applications. Featuring a straight orientation and thru-hole termination method, it ensures secure and stable connections. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. The full bellow contact type and clearance hole mount further enhance its reliability. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient while providing robust performance. Trust the EMM06DRFH for seamless connectivity in your electronic systems.