EMM06DRKH

Heilind Number:SULEMM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRKH

Detailed Description

The EMM06DRKH is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and performance. With an amperage rating of 5A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The connector has a female gender and two rows with 12 positions, allowing for multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector meets the demands of various environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust the EMM06DRKH for superior connectivity in your electronic designs.