EMM06DSES

Heilind Number:SULEMM06DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DSES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM06DSES. This high-quality connector features a female gender with two rows, allowing for secure and efficient connections. With a side hole mount type and eyelet termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at an amperage of 5A and a voltage of 950 VAC, this connector is suitable for various applications. Its straight orientation, 12 positions, and full bellow contact type make it versatile for use in electronics. With a tail length of 5.72mm and a compact connector height of 10.95mm, it offers space-saving solutions. Designed for reliability, it has a wide operating temperature range of -65 to 125 °C. Ideal for hi-rel environments, this connector is a must-have for your PCB connectivity needs.