EMM06DSXN

Heilind Number:SULEMM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM06DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU EMM06DSXN, designed for high-performance connectivity in electronic devices. With an amperage rating of 5A and voltage capability of 950 VAC, this connector ensures reliable power transmission. Featuring a single row with 6 positions and a pitch of 3.96mm, it offers precise and secure connections. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. With a straight orientation and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether used in Board to Board PCB or Card Edge connections, this connector guarantees high reliability. Upgrade your electronic systems with the EMM06DSXN for seamless performance.