EMM06DTKT-S288

Heilind Number:SULEMM06DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTKT-S288

Detailed Description

Introducing the EMM06DTKT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable operation with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a female gender and 2 rows with 12 positions, it offers versatile functionality. The threaded mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving connectivity. Trust the EMM06DTKT-S288 for efficient and durable board-to-board connections in your projects.