EMM06DTMN

Heilind Number:SULEMM06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DTMN

Detailed Description

Introducing SKU EMM06DTMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. Its loop bellow contact type and right-angle orientation offer efficient mating in tight spaces, while the termination method of thru-hole soldering guarantees secure attachment to PCBs. With 12 positions and a pitch of 3.96mm, this connector is ideal for high-density layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Boasting a compact size with dimensions of 9.4mm width and 15.49mm height, it facilitates space-saving integration. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EMM06DTMN connector ensures optimal performance, making it a vital component for your electronic projects.