EMM08DRKS

Heilind Number:SULEMM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEMM08DRKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM08DRKS, designed for high-performance connectivity in electronic applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient PCB connections. With a contact material of Phosphor Bronze and Gold plating, it guarantees reliable conductivity. The Full Bellow contact type and straight orientation, along with 16 positions, offer versatility in usage. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it's suitable for diverse environments. The gold termination plating ensures durability. With a compact size, measuring 10.95mm in height and 8.26mm in width, it's ideal for space-constrained designs. Trust in the EMM08DRKS for robust and high-quality board-to-board connections in your electronic assemblies.