| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM08DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM08DSEN |
EMM08DSEN
| Heilind Number: | SULEMM08DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM08DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM08DSEN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting durability. With a current rating of 5A and a voltage resistance of 950VAC, it is built to handle high-power applications with ease. The 2-row, 16-position design offers versatile connectivity options, while the gold-plated contacts guarantee optimal signal transmission. The straight orientation and eyelet termination method make installation a breeze, while the -65 to 125°C operating temperature range ensures reliable performance in extreme conditions. Perfect for industrial and aerospace applications, the EMM08DSEN is the ideal choice for your connectivity needs.

