EMM08DTBT

Heilind Number:SULEMM08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTBT

Detailed Description

Introducing the EMM08DTBT, a high-quality PBT & Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a right-angle orientation, this female connector is ideal for space-constrained applications. Featuring two rows of 16 gold-plated contacts, each capable of handling up to 3A of current at 950VAC, it ensures efficient connectivity. The contact material of Phosphor Bronze guarantees durability, while the Gold termination plating offers excellent conductivity. With a pitch of 3.96mm (.156 in) and a tail length of 4.57mm (.18 in), it allows for secure thru-hole mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Whether used in telecommunications, industrial equipment, or consumer electronics, the EMM08DTBT meets the demands of high-reliability applications. Upgrade your connectivity solutions with this EMM08DTBT connector.