EMM08DTKD

Heilind Number:SULEMM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTKD

Detailed Description

Introducing the EMM08DTKD Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability even in demanding environments. Its 16-position, dual-row configuration, along with a 3A amperage rating and 950VAC voltage capability, make it ideal for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure mating. With a clearance hole mount and thru-hole termination method, installation is quick and efficient. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Boasting a compact design with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the EMM08DTKD for superior performance in your electronic designs.