EMM10DRAH

Heilind Number:SULEMM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRAH

Detailed Description

Introducing the EMM10DRAH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Made from durable PBT and phosphor bronze materials, this connector ensures optimal conductivity with a low amperage of 5A and a high voltage rating of 950 VAC. Featuring a female gender, right-angle orientation, and two rows with 20 positions, it offers versatile connectivity options. The gold-plated contacts and clearance hole mount type guarantee stable and secure connections, while the full bellow contact type enhances signal integrity. With a pitch of 3.96mm and a tail length of 3.18mm, it is suitable for various PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial environments. Trust in the EMM10DRAH for efficient and durable board-to-board connections.