EMM10DRAI

Heilind Number:SULEMM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRAI

Detailed Description

The SKU EMM10DRAI PBT & Phosphor Bronze Board To Board PCB Connector features a dual-row design with 20 female contacts, allowing for secure and reliable connections in electronic devices. With a threaded mount type and thru-hole termination method, it ensures easy installation on PCBs. The contacts, made of durable phosphor bronze and plated with gold, offer excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its full bellow contact type and right-angle orientation optimize space utilization on the board. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme environments. The connector's compact dimensions, measuring 10.95mm in height and .325 in (8.26mm) in width, make it ideal for space-constrained designs. Trusted for its quality and reliability, this connector is a must-have component for demanding electronic systems.