EMM10DRMH

Heilind Number:SULEMM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM10DRMH, a high-performance female connector designed for seamless wire wrap termination. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 20 loop bellow contacts plated with gold, it guarantees excellent conductivity while withstanding harsh operating conditions from -65 to 125°C. The connector, with a pitch of 3.96mm, offers precise alignment on the PCB. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 14.22mm, a height of 15.49mm, and a width of 9.4mm, it provides a compact yet sturdy connection solution. Perfect for high-reliability applications, this connector is ideal for use in aerospace, defense, and industrial settings. Elevate your PCB connectivity with the EMM10DRMH.