EMM10DRMS

Heilind Number:SULEMM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMS

Detailed Description

Introducing the EMM10DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance even in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. Its female gender, 2 rows, and side hole mount type make it versatile for various applications. The termination method of wire wrap, along with gold contact plating, guarantees excellent conductivity. Featuring a pitch of 3.96mm, it offers precise alignment on PCBs. The straight orientation, 20 positions, and loop bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space-saving installation. Trust the EMM10DRMS for efficient and durable board-to-board connections in your electronic projects.