EMM10DRSD

Heilind Number:SULEMM10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRSD

Detailed Description

Introducing the EMM10DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and gold-plated contact pins with a loop bellow design guarantee secure and low-resistance connections. Operating at 3A and 950VAC, it meets stringent power and voltage requirements. Featuring a clearance hole mount and thru-hole termination, installation is easy and durable. With 20 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB designs. The connector's straight orientation, 15.49mm height, and 9.4mm width provide versatility in layout configurations. Gold termination plating ensures long-term performance, even in challenging operating conditions ranging from -65 to 125°C. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the EMM10DRSD.