EMM10DRTI

Heilind Number:SULEMM10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRTI

Detailed Description

Introducing the EMM10DRTI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a maximum amperage of 5 A and a voltage rating of 950 VAC. With a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The 20-position, 2-row design with a pitch of 3.96 mm allows for efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of applications. With a straight orientation and compact dimensions, it is easy to install in tight spaces. Suitable for use in aerospace, military, and industrial applications, the EMM10DRTI is a reliable solution for your connectivity needs.