EMM10DRYN

Heilind Number:SULEMM10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRYN

Detailed Description

Introducing the EMM10DRYN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic assemblies. With a pitch of 3.96mm, this connector features 20 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at 950VAC and 5A, it meets the demands of industrial applications. The straight orientation and thru-hole termination method make for easy installation and secure connection. With a broad operating temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type guarantees stable contact pressure, while the 10.8mm tail length offers flexibility in board layout. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and telecommunications industries, the EMM10DRYN is a dependable choice for your connectivity needs.