EMM10DSAS

Heilind Number:SULEMM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DSAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM10DSAS. This female connector features a robust design with two rows of 20 positions, suitable for high-density applications. With a side hole mount and thru-hole termination method, it ensures secure and stable connectivity. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is reliable in harsh environments. The right-angle orientation and full bellow contact type offer versatility in installation. With a tail length of 6.85mm (.27 in) and a compact connector height of 10.95mm (.431 in), it saves space without compromising performance. Ideal for demanding environments, this connector is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.