EMM10DSEN

Heilind Number:SULEMM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM10DSEN. This high-performance connector features a durable construction with a current rating of 5 A, making it ideal for power applications. With two rows and 20 positions, it offers ample connectivity options. The eyelet termination method ensures secure and reliable connections. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the full-bellow design allows for high mating cycles. Operating at a voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a pitch of 3.96 mm and straight orientation, it is easy to integrate into PCB layouts. The connector is also RoHS compliant and operates in a wide temperature range from -65 to 125°C. Upgrade your connectivity solutions with the EMM10DSEN.