EMM10DSXS

Heilind Number:SULEMM10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULEMM10DSXS

Detailed Description

Introducing the EMM10DSXS, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic applications. Crafted with precision, this connector features durable PBT housing and gold-plated phosphor bronze contacts for reliable conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, single-row design with 10 positions, and side hole mount type offer versatility in installation. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EMM10DSXS for seamless board-to-board connections in your applications.