EMM10DTBD

Heilind Number:SULEMM10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DTBD

Detailed Description

The EMM10DTBD board-to-board PCB connector is designed for high-reliability applications, featuring a durable construction that meets stringent performance requirements. With a compact design and right-angle orientation, it allows for efficient space utilization on PCBs. This female connector offers 20 positions in 2 rows, accommodating a variety of connections. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. The loop bellow contact type provides reliable mating with minimal signal loss. Suitable for demanding environments, it has an operating temperature range of -65 to 125 °C and a high voltage rating of 950 VAC. The termination method of thru-hole with gold plating guarantees secure and lasting connections. Perfect for applications where durability and performance are paramount, the EMM10DTBD is a top choice for professionals in the electronics industry.