EMM10DTKH

Heilind Number:SULEMM10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DTKH

Detailed Description

Introducing the EMM10DTKH, a high-performance board to board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage and a voltage rating of 950 VAC, it meets stringent electrical requirements. The female gender, loop bellow contact type, and thru-hole termination method make it versatile for various setups. Its 20 positions across 2 rows offer ample connectivity options. Gold-plated contacts guarantee optimal signal transfer. The connector's clearance hole mount type and straight orientation simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact size (15.49mm x 9.4mm) and a low profile (.61in), it's ideal for space-constrained designs. Overall, the EMM10DTKH is a top-of-the-line solution for connectivity in aerospace, defense, and industrial applications.