EMM11DRTH-S13

Heilind Number:SULEMM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector with SKU EMM11DRTH-S13. This high-performance connector features a dual-row design with 22 positions, perfect for demanding applications. With a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity. The contact plating of Gold ensures excellent signal transmission, while the Full Bellow contact type and 3.96mm pitch provide secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various environments. The connector, with a clearance hole mount type and card extender termination method, is easy to install. Its compact size, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Trust in the quality and performance of the EMM11DRTHS13 for your connectivity needs.