EMM11DSXI

Heilind Number:SULEMM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULEMM11DSXI

Detailed Description

Introducing the EMM11DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a 5A amperage rating and a voltage tolerance of 950VAC, it is suitable for high-power systems. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The 11 gold-plated contacts, made of phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. The full bellow contact type and straight orientation ensure a precise and stable connection. With a pitch of 3.96mm (.156 in) and a tail length of 2.79mm (.11 in), it offers efficient signal routing. The EMM11DSXI belongs to the EMM series, meeting the highest industry standards for performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.