EMM12DKKI

Heilind Number:SULEMM12DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DKKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DKKI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EMM12DKKI, offers reliable power transmission with an amperage of 5A and a voltage rating of 950 VAC. Featuring a female gender design, this connector has two rows of 24 positions each, making it ideal for multi-channel applications. Its threaded mount type ensures secure installation, while the wire wrap termination method simplifies assembly. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a cantilever contact type, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 18.29mm in height and 9.4mm in width, it is compact yet robust. The EMM12DKKI connector is a high-quality solution for demanding PCB interconnections, offering performance and longevity.