EMM12DRKI

Heilind Number:SULEMM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRKI

Detailed Description

The EMM12DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 5A, it meets the needs of power and signal transmission. The connector, with a straight orientation and threaded mount type, is easy to install on PCBs. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The full bellow contact type provides excellent mating reliability. With a compact size of 10.95mm in height and 8.26mm in width, the EMM12DRKI is ideal for space-constrained applications. Trust in this connector for high-quality, high-reliability board-to-board connections.