EMM12DRKS-S13

Heilind Number:SULEMM12DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DRKS-S13

Detailed Description

Introducing the EMM12DRKS-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and featuring contact materials of gold-plated phosphor bronze, this connector guarantees reliable conductivity and longevity even in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Its 24 positions and dual-row configuration cater to complex connectivity needs, while the side hole mount and card extender termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. The full bellow contact type and straddle orientation further enhance its performance, making it a standout choice for high-reliability applications. Experience seamless connectivity with the EMM12DRKS-S13.