EMM12DRXI

Heilind Number:SULEMM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM12DRXI. Designed for reliable power transmission, this connector features a sturdy construction with a maximum amperage of 5A and a voltage rating of 950VAC, making it ideal for high-power applications. With a gender specification of female and two rows of 24 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation, while the gold contact plating on phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for easy integration into PCB setups. The EMM12DRXI connector is a must-have component for professionals in the electronics and manufacturing industries, offering high reliability and performance.