EMM12DSEI-S13

PBT & PHORPHOR BRONZE .00

The EMM12DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its stability and signal integrity. Operating at up to 950 VAC and 5 A, it is suitable for power and data transmission. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its gold termination plating guarantees long-term performance. Perfect for use in aerospace, defense, and industrial applications, the EMM12DSEI-S13 is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DSEI-S13
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Gold
SKU:SULEMM12DSEI-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: