| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DSEI-S243 |
EMM12DSEI-S243
| Heilind Number: | SULEMM12DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and 12 positions, it offers versatile connectivity options. The threaded mount type and eyelet termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions make it easy to integrate into electronic systems. Ideal for aerospace, military, and industrial applications, the EMM12DSEI-S243 meets the highest standards for performance and durability. Upgrade your connectivity with this essential component.

