EMM15DRAN

Heilind Number:SULEMM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRAN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM15DRAN. Designed for seamless connectivity, this female connector features two rows with 30 positions each, allowing for efficient power and signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures reliable performance in various applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. Operating flawlessly at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and thru-hole termination method, along with a tail length of 3.18mm (.125in), facilitate easy installation on PCBs. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it offers a compact yet robust solution. With Gold termination plating and full bellow contact type, it ensures long-term stability. Ideal for high-reliability applications, this connector is a must-have for your electronic projects.