| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMM15DRFN |
EMM15DRFN
| Heilind Number: | SULEMM15DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRFN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DRFN, offers reliable connectivity with its 30 female contact positions in a straight orientation. With a pitch of 3.96mm (.156 inches) and through-hole termination method, this connector ensures secure assembly. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The gold contact plating guarantees optimal conductivity, while the full bellow contact type enhances durability. Meeting high standards, it boasts a voltage rating of 950 VAC and an amperage of 5A. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), is ideal for space-constrained applications in hi-rel industries.

