EMM15DRFS

Heilind Number:SULEMM15DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRFS

Detailed Description

The EMM15DRFS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. With a compact design and a side-hole mount type, it allows for easy installation onto PCBs. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type ensures secure connections. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Trust the EMM15DRFS for high-reliability board-to-board connections in your critical systems.