EMM15DRMH

Heilind Number:SULEMM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRMH

Detailed Description

Introducing the EMM15DRMH, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 30 positions with a pitch of 3.96mm. Engineered with durability in mind, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The termination method of wire wrap guarantees secure connections, while the clearance hole mount type simplifies installation. Operating at a voltage of 950 VAC, with an amperage of 3A, this connector is suitable for a wide range of electronic systems. With an operating temperature range of -65 to 125°C, it excels even in harsh environments. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust the EMM15DRMH for seamless board-to-board connections in your next project.