EMM15DRTH-S13

Heilind Number:SULEMM15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRTH-S13

Detailed Description

Introducing the EMM15DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows and 30 positions, making it ideal for connecting multiple components with ease. The female gender and clearance hole mount type ensure secure and stable connections. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. Gold contact plating guarantees excellent conductivity, while the full bellow contact type minimizes signal interference. Operating at a voltage of 950 VAC and an amperage of 5A, it meets strict industry standards. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various settings. The EMM15DRTHS13 is the perfect choice for professionals seeking a high-quality connector solution.