EMM15DRUN

Heilind Number:SULEMM15DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRUN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DRUN, is a high-performance female connector designed for reliable connectivity in electronic systems. With two rows and 30 positions, it offers ample connectivity options. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The connector, with a pitch of 3.96mm (.156 in), can handle a voltage of up to 950 VAC, making it suitable for various applications. Its straight orientation and through-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm in width, allows for efficient PCB layout. Perfect for applications requiring secure and high-speed data transmission, the EMM15DRUN is a top choice in the world of connectors.