EMM15DSEI-S243

Heilind Number:SULEMM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULEMM15DSEI-S243

Detailed Description

Introducing the EMM15DSEI-S243, a high-performance female board-to-board PCB connector designed for seamless and secure connections in electronic devices. Featuring PBT and phosphor bronze construction, this connector guarantees durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The threaded mount type and eyelet termination method offer easy and secure installation. Its gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With 15 positions and a pitch of 3.96mm (.156in), it allows for multiple connections with precision. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The straight orientation and full bellow contact type further enhance its functionality. Measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet robust. Gold termination plating ensures long-lasting performance. Ideal for use in high-reliability applications, the EMM15DSEIS243 is a crucial component in electronic assemblies.