EMM15DSES-S13

Heilind Number:SULEMM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DSES-S13

Detailed Description

Introducing the EMM15DSES-S13, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable connectivity even in high-power environments. Featuring two rows of 30 female contacts with side hole mount type and card extender termination method, it offers secure and efficient mating. The contact material of phosphor bronze and gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the EMM15DSES-S13 for dependable performance in your critical electronic systems.