EMM18DKKI

Heilind Number:SULEMM18DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DKKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DKKI

Detailed Description

Introducing the EMM18DKKI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and phosphor bronze materials, this female connector ensures reliable power transmission with a 5A amperage rating and a robust voltage tolerance of 950 VAC. Featuring two rows of 36 cantilever contacts plated in gold, it guarantees optimal signal integrity and longevity. The threaded mount type and wire wrap termination method offer secure and efficient installation, while the straight orientation and 3.96mm pitch allow for seamless integration onto PCBs. With a wide operating temperature range of -65 to 125°C and a compact design measuring just 18.29mm in height and 9.4mm in width, the EMM18DKKI is perfect for space-constrained, high-reliability systems. Trust in this connector for superior performance in aerospace, defense, and other mission-critical environments.